Molex, 5051 Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.59

(exc. VAT)

£4.31

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 2,430 left, ready to ship
  • Final 960 unit(s) shipping from 11 November 2025
Units
Per unit
Per Pack*
10 - 240£0.359£3.59
250 - 990£0.274£2.74
1000 - 4990£0.225£2.25
5000 - 9990£0.217£2.17
10000 +£0.208£2.08

*price indicative

Packaging Options:
RS Stock No.:
687-7910
Mfr. Part No.:
22-01-1062
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

5051

For Use With

KK Wire-to-Board Connector

Body Orientation

Straight

Length

15.5mm

Width

6.6mm

Housing Material

Nylon

KK Housings, 5051 Series for 2759 Series Terminals


Friction Lock for improved mated retention with locking headers
Mates with 5045 Series Vertical Headers and 5046 Series Right Angle Headers typical stock numbers 687-7213 and 687-7263 respectively
Use with 2759 Series terminals typical stock number 670-2263

Molex Connector Housing, 20mΩ Maximum Contact Resistance, 250V AC/DC Rated Voltage - 5051 Series - 22-01-1062


Need a nifty way to make multiple connections on your circuit board? Choose this connector housing from Molex. It has six contacts that accept crimped terminals or a 6-way header to make wiring a breeze. With compact dimensions of 12.7 (D) x 15.5 (L) x 6.6mm (H), the unit's a handy choice for tight spots. You can solder it directly onto a PCB to keep connections strong and stable.

Features & Benefits


• Nylon body resists corrosion in humid conditions
• Low 775.1mg weight adds minimal strain to a PCB
• Withstands heat up to +105°C for up to 96 hours to suit high-temperature applications
• Pitch of 2.5mm to save space

Applications


• Electronic device design
• Research and development labs
• Signalling systems

What header does this unit mate with?


This housing mates securely with a 6-way 5045-series straight header from Molex (687-7229).


2.5mm Wire to Board or Wire - Molex

Related links