TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 4 Way, 1 Row

Subtotal (1 pack of 10 units)*

£5.64

(exc. VAT)

£6.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.564£5.64

*price indicative

Packaging Options:
RS Stock No.:
683-1800
Mfr. Part No.:
292156-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

2mm

Gender

Male

Mounting Type

Panel Mount

Series

AMP CT

Body Orientation

Straight

Length

13.9mm

Width

6.8mm

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity 2.0mm Single Row Free Hanging Headers - CT Series


CT series single row free-hanging wire to wire plug style shrouded headers with a 2.0mm centreline. These free-hanging wire to wire headers have UL 94V-0 nylon 66 thermoplastic housings, tin plated brass pin contacts and accept a wire size of 22 to 30. For suitable mating products see stock numbers 654-4023 and 680-1391 typically.


TE Connectivity 2.00mm CT Interconnection System


AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links