TE Connectivity, AMP-CT Male Connector Housing, 2mm Pitch, 12 Way, 1 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
683-1780
Mfr. Part No.:
1-292254-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

1

Pitch

2mm

Gender

Male

Mounting Type

Panel Mount

Series

AMP-CT

Body Orientation

Straight

Length

33.4mm

Width

6.8mm

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity 2.0mm Single Row Panel Mount Headers - CT Series


CT series single row panel mount plug style headers with a 2.0mm centreline. These plug style, shrouded, feed through panel mount headers have UL 94V-0 66 nylon housings, tin plated brass pin contacts and accept a wire size of 22 to 30 AWG. For suitable mating products see stock numbers 654-4023 and 680-1391 typically.


TE Connectivity 2.00mm CT Interconnection System


AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links