TE Connectivity, Economy Power Male Connector Housing, 3.96mm Pitch, 3 Way, 1 Row

Subtotal (1 pack of 50 units)*

£2.80

(exc. VAT)

£3.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 6,700 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.056£2.80

*price indicative

Packaging Options:
RS Stock No.:
683-1746
Mfr. Part No.:
1-1123722-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

3.96mm

Gender

Male

Series

Economy Power

For Use With

Wire-to-Board Economy Power Connector

Body Orientation

Straight

Length

11.82mm

Width

10.5mm

Housing Material

Nylon

Housings


TE Connectivity's range of EP (Economy Power) housings are 3.96mm pitch crimp housings for the 1-1123722-x series. They're made from a brilliant nylon material and accommodate wire sizes from 16 to 22 AWG. Not to mention, these EP series have an audible locking latch, so you can clearly understand when you get a successful mate. The EP housings have asymmetrical terminals to prevent mis-mating.

Features and benefits:


• Made from a strong Nylon
• Audible 'click' sound after successful mate
• Polarisation helps to prevent misalignment
• Compatible with other brands for retrofit applications
• Terminal position assurance (TPA) devices for EP
• 16-22 AWG wire size accepted
• Locking capabilities help prevent unmating during shock and vibration
• -25°C to 105°C operating temperatures
• 250 VAC to 600 VAC voltage rating up to 11A

Applications:


• HVAC
• Commercial and building equipment
• Vending machines
• Coin changers
• Arcade machines
• Lighting
• Industrial machinery
• Household appliances

Need crimp contacts?
683-1295 – Crimp termination, 18-22 AWG
745-5104 – Crimp termination, 18-22 AWG


TE Connectivity 3.96 mm EP (Economy Power) Interconnection System


EP (Economy Power) wire to board power connectors with a 3.96 mm centreline for use in power circuit applications that need a large current carrying capacity. The EP connector system has a 250VAC voltage rating up to 7.5A and consists of receptacle housings and PCB headers

Related links