TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.34

(exc. VAT)

£2.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,990 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.234£2.34
100 - 190£0.19£1.90
200 - 240£0.178£1.78
250 - 490£0.171£1.71
500 +£0.162£1.62

*price indicative

Packaging Options:
RS Stock No.:
682-7306
Mfr. Part No.:
1586105-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

4.2mm

Gender

Female

Series

VAL-U-LOK

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Length

13.8mm

Housing Material

Nylon

TE Connectivity VAL-U-LOK Single Row Receptacle Housings


VAL-U-LOK single row receptacle housings made from UL 94V-2 or UL 94V-0 rated nylon. These single row receptacle housings have a 4.20mm centerline and keyed mating alignment. The receptacle style housings are for use with dual beam socket contacts.


TE Connectivity VAL-U-LOK Series Connector System

Related links