TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
- RS Stock No.:
 - 682-7242
 - Mfr. Part No.:
 - 1586000-2
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.35
(exc. VAT)
£1.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
 - Plus 1,000 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 40 | £0.135 | £1.35 | 
| 50 - 490 | £0.105 | £1.05 | 
| 500 - 990 | £0.088 | £0.88 | 
| 1000 - 2490 | £0.075 | £0.75 | 
| 2500 + | £0.066 | £0.66 | 
*price indicative
- RS Stock No.:
 - 682-7242
 - Mfr. Part No.:
 - 1586000-2
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Male | |
| Series | VAL-U-LOK | |
| For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | |
| Body Orientation | Straight | |
| Length | 5.4mm | |
| Width | 11.6mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 2  | ||
Number of Rows 2  | ||
Pitch 4.2mm  | ||
Gender Male  | ||
Series VAL-U-LOK  | ||
For Use With Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector  | ||
Body Orientation Straight  | ||
Length 5.4mm  | ||
Width 11.6mm  | ||
Housing Material Nylon  | ||
TE Connectivity VAL-U-LOK Double Row Free Hanging Plug Housings
VAL-U-LOK double row free hanging cable mount plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK double row cable mount plug housings have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. The housings of these VAL-U-LOK plugs are available in UL94V-0 or UL94V-2 rated natural nylon and accept pin contacts (see stock number 496-0287 typically)
Part numbers X-1969612-X and X-1586017-X have UL 94V-0 rated housings
Part numbers X-1586000-X have UL 94V-2 rated housings
Part numbers X-1969612-X and X-1586017-X have UL 94V-0 rated housings
Part numbers X-1586000-X have UL 94V-2 rated housings
TE Connectivity VAL-U-LOK Series Connector System
