TE Connectivity, CST-100 II Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row

Subtotal 10 units (supplied in a box)*

£1.21

(exc. VAT)

£1.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,180 unit(s) ready to ship
  • Plus 3,000 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
10 +£0.121

*price indicative

Packaging Options:
RS Stock No.:
682-7053P
Mfr. Part No.:
1375820-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

2.54mm

Gender

Female

Series

CST-100 II

For Use With

Centerline Economy Power Connector

Body Orientation

Straight

Length

8.13mm

Width

6.6mm

Housing Material

Polymer

TE Connectivity CST 100 II Receptacle Housings


TE Connectivity bring you a range of free hanging housings with a 2.54mm centreline for wire to board applications. The CST 100 II range are made from a brilliant UL 94V-0 nylon GF and feature latches with polarizing tab for secure mating and alignment. These housings mate with the TE Connectivity 'MTA-100' series.

Features and benefits:


• Made from a sturdy Nylon GF
• 2.54mm centreline
• Latching and polarisation housing to ensure a secure mating and proper alignment.
• Accepts 22-26 AWG wire
• Operating temperatures of -55°C to 105°C
• Strong mating with no disconnects under vibration or shock

Applications:


• Medical instruments
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment

Need receptacle crimps? See 909-7390

Note

Not interchangeable with CST-100 contacts and housings