TE Connectivity, Junior Power Timer Female Connector Housing, 5mm Pitch, 22 Way, 2 Row
- RS Stock No.:
 - 681-2786P
 - Mfr. Part No.:
 - 929504-7
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal 25 units (supplied in a box)*
£21.25
(exc. VAT)
£25.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 15 unit(s), ready to ship
 
Units  | Per unit  | 
|---|---|
| 25 - 99 | £0.85 | 
| 100 - 499 | £0.75 | 
| 500 - 999 | £0.65 | 
| 1000 + | £0.59 | 
*price indicative
- RS Stock No.:
 - 681-2786P
 - Mfr. Part No.:
 - 929504-7
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Pitch | 5mm | |
| Gender | Female | |
| Series | Junior Power Timer | |
| Body Orientation | Straight | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 22  | ||
Number of Rows 2  | ||
Pitch 5mm  | ||
Gender Female  | ||
Series Junior Power Timer  | ||
Body Orientation Straight  | ||
Housing Material PBT  | ||
- COO (Country of Origin):
 - BE
 
TE Connectivity Junior Power Timer Connector Housings
A range of TE Connectivity Junior Power Timer Connector Housings.
Note
For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.
TE Connectivity Automotive Connectors
