TE Connectivity, AMP MCP 2.8 Female Automotive Connector, 5.5mm Pitch, 15 Way, 3 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.21

(exc. VAT)

£7.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 205 unit(s) ready to ship
  • Plus 255 unit(s) ready to ship from another location
  • Plus 360 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£1.242£6.21
100 - 495£0.918£4.59
500 +£0.808£4.04

*price indicative

Packaging Options:
RS Stock No.:
681-2650
Mfr. Part No.:
8-968973-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Number of Rows

3

Pitch

5.5mm

Gender

Female

Series

AMP MCP 2.8

For Use With

Receptacle

Body Orientation

Straight

Length

31mm

Width

28mm

Housing Material

Nylon

TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking


A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.

Features and benefits:


• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance

Applications:


• Automotive
• Industrial


TE Connectivity Multiple Contact Point System (MCP)

Related links