TE Connectivity, Micro-MaTch Female Connector Housing, 1.27mm Pitch, 4 Way, 2 Row
- RS Stock No.:
 - 681-1979
 - Distrelec Article No.:
 - 304-24-194
 - Mfr. Part No.:
 - 338095-4
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.58
(exc. VAT)
£3.095
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 155 unit(s) ready to ship
 - Plus 5 unit(s) ready to ship from another location
 - Plus 185 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 45 | £0.516 | £2.58 | 
| 50 - 95 | £0.454 | £2.27 | 
| 100 - 245 | £0.37 | £1.85 | 
| 250 - 995 | £0.32 | £1.60 | 
| 1000 + | £0.268 | £1.34 | 
*price indicative
- RS Stock No.:
 - 681-1979
 - Distrelec Article No.:
 - 304-24-194
 - Mfr. Part No.:
 - 338095-4
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Gender | Female | |
| Series | Micro-MaTch | |
| For Use With | Board-to-Board Connector, Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 8.4mm | |
| Width | 5.1mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 4  | ||
Number of Rows 2  | ||
Pitch 1.27mm  | ||
Gender Female  | ||
Series Micro-MaTch  | ||
For Use With Board-to-Board Connector, Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 8.4mm  | ||
Width 5.1mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - DE
 
Micro MaTch Cosi Housing
Related links
- TE Connectivity 1.27mm Pitch 2 Row
 - TE Connectivity 1.27mm Pitch 2 Row
 - TE Connectivity 1.27mm Pitch 2 Row
 - TE Connectivity 1.27mm Pitch 2 Row
 - TE Connectivity Micro-MaTch Series Right Angle Board Mount PCB Header 1.27mm Pitch Shrouded
 - TE Connectivity 2.54mm Pitch 2 Row
 - TE Connectivity 3mm Pitch 2 Row
 - TE Connectivity 3mm Pitch 2 Row
 
