TE Connectivity, Micro-MaTch Female Connector Housing, 1.27mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 681-1976
- Mfr. Part No.:
- 338095-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 681-1976
- Mfr. Part No.:
- 338095-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Number of Rows | 2 | |
Pitch | 1.27mm | |
Gender | Female | |
Series | Micro-MaTch | |
For Use With | Crimp On Snap In Connector | |
Body Orientation | Straight | |
Length | 13.5mm | |
Width | 5.1mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Gender Female | ||
Series Micro-MaTch | ||
For Use With Crimp On Snap In Connector | ||
Body Orientation Straight | ||
Length 13.5mm | ||
Width 5.1mm | ||
Housing Material Nylon | ||
Micro MaTch Cosi Housing
Related links
- TE Connectivity 1.27mm Pitch 2 Row
- TE Connectivity 1.27mm Pitch 2 Row
- TE Connectivity 1.27mm Pitch 2 Row
- TE Connectivity 1.27mm Pitch 2 Row
- TE Connectivity 2.54mm Pitch 2 Row
- TE Connectivity Micro-MaTch Series Right Angle Board Mount PCB Header 1.27mm Pitch Shrouded
- TE Connectivity Micro-Match Series Straight Through Hole PCB Header 1.27mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 1.27mm Pitch Shrouded