TE Connectivity, AMPMODU HE14 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- RS Stock No.:
 - 681-1875
 - Mfr. Part No.:
 - 281783-4
 - Brand:
 - TE Connectivity
 
Subtotal (1 unit)*
£1.03
(exc. VAT)
£1.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
 - Plus 898 unit(s) shipping from 11 November 2025
 - Plus 243 unit(s) shipping from 01 May 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £1.03 | 
*price indicative
- RS Stock No.:
 - 681-1875
 - Mfr. Part No.:
 - 281783-4
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | AMPMODU HE14 | |
| For Use With | Centerline Receptacle | |
| Body Orientation | Straight | |
| Length | 10.96mm | |
| Width | 5.1mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 4  | ||
Number of Rows 1  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series AMPMODU HE14  | ||
For Use With Centerline Receptacle  | ||
Body Orientation Straight  | ||
Length 10.96mm  | ||
Width 5.1mm  | ||
Housing Material PBT  | ||
- COO (Country of Origin):
 - CN
 
180° IDC Sockets
Single or double row IDC contacts
Polarised case
Suitable for the connection of discrete wires or ribbon cable
Polarised case
Suitable for the connection of discrete wires or ribbon cable
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.
