TE Connectivity, AMP MCP 2.8 Male Automotive Connector, 5.5mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal 100 units (supplied in a box)*

£102.20

(exc. VAT)

£122.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 1,500 unit(s) shipping from 04 December 2025
  • Plus 999,998,490 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
100 - 495£1.022
500 +£0.94

*price indicative

Packaging Options:
RS Stock No.:
681-1718P
Mfr. Part No.:
1-968977-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

5.5mm

Gender

Male

Series

AMP MCP 2.8

For Use With

Unsealed Tab Connector

Body Orientation

Straight

Length

30.6mm

Width

12.4mm

Housing Material

Nylon

TE Connectivity Unsealed MCP 2.8mm Tab Housings


Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.


TE Connectivity Multiple Contact Point System (MCP)