TE Connectivity, AMPSEAL Male Automotive Connector, 23 Way, 3 Row
- RS Stock No.:
- 680-9428
- Distrelec Article No.:
- 301-66-142
- Mfr. Part No.:
- 770680-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£20.06
(exc. VAT)
£24.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 108 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 206 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £20.06 |
10 - 49 | £19.26 |
50 + | £17.46 |
*price indicative
- RS Stock No.:
- 680-9428
- Distrelec Article No.:
- 301-66-142
- Mfr. Part No.:
- 770680-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 23 | |
Number of Rows | 3 | |
Gender | Male | |
Series | AMPSEAL | |
For Use With | Automotive Plug Connector | |
Body Orientation | Straight | |
Length | 47.4mm | |
Width | 34.6mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 23 | ||
Number of Rows 3 | ||
Gender Male | ||
Series AMPSEAL | ||
For Use With Automotive Plug Connector | ||
Body Orientation Straight | ||
Length 47.4mm | ||
Width 34.6mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- US
TE Connectivity AMPSEAL Plug Style Receptacle Housings
The 'AMPSEAL' range from TE Connectivity are a brilliant and rugged connector housing. They boast high reliability under high temperatures and even feature a IP67 rating. AMPSEAL connectors have a 2-piece contact hold design with secondary locking to prevent the contact from getting tore out under harsh conditions. These connectors accept a wire size of 0.5 to 1.25mm² .
Features and benefits:
• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong plastic
• 2-piece contact hold
• Integrated latch for mating
• Operating temperatures of -40°C to +125°C
• IP67 rating to protect against the harshest of conditions
• Housed in a strong plastic
• 2-piece contact hold
• Integrated latch for mating
• Operating temperatures of -40°C to +125°C
Applications:
• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Heavy duty industrial use
• Agricultural applications
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
Related links
- TE Connectivity 23 Way, 3 Row
- TE Connectivity Solder Termination 1-776200-5
- TE Connectivity Solder Termination 1-776228-5
- TE Connectivity Solder Termination 776087-1
- TE Connectivity Solder Termination 776228-1
- TE Connectivity Solder Termination 1-776200-4
- TE Connectivity Solder Termination 1-776228-4
- TE Connectivity Solder Termination 1-776228-1