TE Connectivity, M Female Connector Housing, 3.81mm Pitch, 75 Way, 6 Row
- RS Stock No.:
 - 680-8973P
 - Mfr. Part No.:
 - 201311-1
 - Brand:
 - TE Connectivity
 
Subtotal 1 unit (supplied in a box)*
£27.15
(exc. VAT)
£32.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 28 unit(s) ready to ship
 - Plus 999,999,971 unit(s) shipping from 16 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £27.15 | 
*price indicative
- RS Stock No.:
 - 680-8973P
 - Mfr. Part No.:
 - 201311-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 75 | |
| Number of Rows | 6 | |
| Pitch | 3.81mm | |
| Gender | Female | |
| Series | M | |
| For Use With | Wire-to-Panel Pin & Socket Connector, Wire-to-Wire Pin & Socket Connector | |
| Body Orientation | Straight | |
| Length | 65.91mm | |
| Width | 28.19mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 75  | ||
Number of Rows 6  | ||
Pitch 3.81mm  | ||
Gender Female  | ||
Series M  | ||
For Use With Wire-to-Panel Pin & Socket Connector, Wire-to-Wire Pin & Socket Connector  | ||
Body Orientation Straight  | ||
Length 65.91mm  | ||
Width 28.19mm  | ||
Housing Material Nylon  | ||
TE Connectivity M Series Standard Housings for Pins and Sockets
M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
