TE Connectivity, M Female Connector Housing, 3.81mm Pitch, 20 Way, 4 Row
- RS Stock No.:
- 680-8960
- Mfr. Part No.:
- 200346-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 680-8960
- Mfr. Part No.:
- 200346-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 20 | |
Number of Rows | 4 | |
Pitch | 3.81mm | |
Gender | Female | |
Series | M | |
For Use With | Wire-to-Panel Pin & Socket Connector, Wire-to-Wire Pin & Socket Connector | |
Body Orientation | Straight | |
Length | 39.62mm | |
Width | 11.18mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Number of Rows 4 | ||
Pitch 3.81mm | ||
Gender Female | ||
Series M | ||
For Use With Wire-to-Panel Pin & Socket Connector, Wire-to-Wire Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 39.62mm | ||
Width 11.18mm | ||
Housing Material Nylon | ||
TE Connectivity M Series Standard Housings for Pins and Sockets
M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.