TE Connectivity, Econoseal III 070 Female Connector Housing, 4.8mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 680-7018
- Mfr. Part No.:
- 344276-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.46
(exc. VAT)
£8.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 40 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 70 | £1.492 | £7.46 |
75 - 245 | £1.18 | £5.90 |
250 - 495 | £1.144 | £5.72 |
500 - 1245 | £1.108 | £5.54 |
1250 + | £1.08 | £5.40 |
*price indicative
- RS Stock No.:
- 680-7018
- Mfr. Part No.:
- 344276-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 4.8mm | |
Gender | Female | |
Series | Econoseal III 070 | |
For Use With | Econoseal III Connector | |
Body Orientation | Straight | |
Length | 20.6mm | |
Width | 19.8mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 4.8mm | ||
Gender Female | ||
Series Econoseal III 070 | ||
For Use With Econoseal III Connector | ||
Body Orientation Straight | ||
Length 20.6mm | ||
Width 19.8mm | ||
Housing Material Nylon | ||
TE Connectivity Econoseal III 070 Series Connector Housings
Econoseal III 070 series automotive wire connector plug and receptacle style housings. These automotive wire connector housings have discrete cable sealing and a centerline of 4.80mm (apart from stock number 718-7252 which is 5mm). These Econoseal III 070 automotive wire connector housings are made from black nylon, have polarized mating, inertia locking, a lanceless contact system and accept a wire size range of 0.5 to 2mm2
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed