TE Connectivity, Econoseal III 070 Female Connector Housing, 4.8mm Pitch, 6 Way, 2 Row

Discontinued
Packaging Options:
RS Stock No.:
680-7009
Mfr. Part No.:
344267-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

2

Pitch

4.8mm

Gender

Female

Series

Econoseal III 070

For Use With

Econoseal III Connector

Body Orientation

Straight

Length

25.4mm

Width

26.2mm

Housing Material

Nylon

COO (Country of Origin):
GB

TE Connectivity Econoseal III 070 Series Connector Housings


Econoseal III 070 series automotive wire connector plug and receptacle style housings. These automotive wire connector housings have discrete cable sealing and a centerline of 4.80mm (apart from stock number 718-7252 which is 5mm). These Econoseal III 070 automotive wire connector housings are made from black nylon, have polarized mating, inertia locking, a lanceless contact system and accept a wire size range of 0.5 to 2mm2


TE Connectivity Econoseal Connector System


Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.


All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

Related links