TE Connectivity, Econoseal III 070 Female Connector Housing, 4.8mm Pitch, 4 Way, 2 Row

Subtotal (1 unit)*

£2.45

(exc. VAT)

£2.94

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 3 left, ready to ship
  • Plus 2 left, ready to ship from another location
  • Final 4 unit(s) shipping from 28 October 2025
Units
Per unit
1 +£2.45

*price indicative

Packaging Options:
RS Stock No.:
680-7002
Mfr. Part No.:
344270-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

2

Pitch

4.8mm

Gender

Female

Series

Econoseal III 070

For Use With

Econoseal III Connector

Body Orientation

Straight

Length

20.6mm

Width

26.3mm

Housing Material

Nylon

TE Connectivity Econoseal III 070 Series Connector Housings


Econoseal III 070 series automotive wire connector plug and receptacle style housings. These automotive wire connector housings have discrete cable sealing and a centerline of 4.80mm (apart from stock number 718-7252 which is 5mm). These Econoseal III 070 automotive wire connector housings are made from black nylon, have polarized mating, inertia locking, a lanceless contact system and accept a wire size range of 0.5 to 2mm2


TE Connectivity Econoseal Connector System


Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.


All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

Related links