TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 7 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.59

(exc. VAT)

£1.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 445 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.318£1.59
50 - 95£0.306£1.53
100 - 245£0.298£1.49
250 +£0.29£1.45

*price indicative

Packaging Options:
RS Stock No.:
680-2470
Mfr. Part No.:
173977-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Number of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

AMP CT

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

16mm

Width

4.6mm

Housing Material

Polyamide

TE Connectivity AMP CT 2 mm Pre-Loaded MT (Mass Termination) Receptacle Housings


AMP CT 2 mm MT receptacle housings pre-loaded with IDC contacts for use with 28 to 26 AWG wire. These AMP CT IDC connectors have a miniature design and feature mating alignment for an accurate connection to the mating header connectors.

Features and Benefits


• Miniature design
• Pre-loaded with IDC contacts
• Mating alignment feature

Applications


These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.


TE Connectivity 2.00mm CT Interconnection System


AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links