TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
- RS Stock No.:
 - 680-2442
 - Mfr. Part No.:
 - 926682-3
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.64
(exc. VAT)
£4.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 105 unit(s) ready to ship
 - Plus 120 unit(s) shipping from 11 November 2025
 - Plus 430 unit(s) shipping from 26 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £0.728 | £3.64 | 
| 100 - 370 | £0.488 | £2.44 | 
| 375 - 1495 | £0.468 | £2.34 | 
| 1500 - 2995 | £0.37 | £1.85 | 
| 3000 + | £0.338 | £1.69 | 
*price indicative
- RS Stock No.:
 - 680-2442
 - Mfr. Part No.:
 - 926682-3
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 6.35mm | |
| Gender | Female | |
| Series | Universal MATE-N-LOK | |
| For Use With | Centerline Soft Shell Connector | |
| Body Orientation | Straight | |
| Length | 29.7mm | |
| Width | 19mm | |
| Housing Material | PA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 6  | ||
Number of Rows 2  | ||
Pitch 6.35mm  | ||
Gender Female  | ||
Series Universal MATE-N-LOK  | ||
For Use With Centerline Soft Shell Connector  | ||
Body Orientation Straight  | ||
Length 29.7mm  | ||
Width 19mm  | ||
Housing Material PA  | ||
TE Connectivity Universal MATE-N-LOK Connector Housings
This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.
Features and Benefits
• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
Applications:
•	Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
TE Connectivity Universal MATE-N-LOK™ Range
