TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 680-2423
- Mfr. Part No.:
- 926307-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.16
(exc. VAT)
£7.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
- Plus 195 unit(s) ready to ship from another location
- Plus 285 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | £1.232 | £6.16 |
100 - 370 | £0.98 | £4.90 |
375 - 1495 | £0.856 | £4.28 |
1500 - 2995 | £0.712 | £3.56 |
3000 + | £0.676 | £3.38 |
*price indicative
- RS Stock No.:
- 680-2423
- Mfr. Part No.:
- 926307-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 6.35mm | |
Gender | Female | |
Series | Universal MATE-N-LOK | |
For Use With | Centerline Soft Shell Pin & Socket Connector | |
Body Orientation | Straight | |
Length | 44.5mm | |
Width | 17mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Gender Female | ||
Series Universal MATE-N-LOK | ||
For Use With Centerline Soft Shell Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 44.5mm | ||
Width 17mm | ||
Housing Material Nylon | ||
TE Connectivity Universal MATE-N-LOK Connector Housings
This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.
Features and Benefits
• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
TE Connectivity Universal MATE-N-LOK™ Range