TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 680-2417
- Mfr. Part No.:
- 926300-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.72
(exc. VAT)
£4.465
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 405 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | £0.744 | £3.72 |
100 - 370 | £0.564 | £2.82 |
375 - 1495 | £0.484 | £2.42 |
1500 - 2995 | £0.41 | £2.05 |
3000 + | £0.372 | £1.86 |
*price indicative
- RS Stock No.:
- 680-2417
- Mfr. Part No.:
- 926300-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 6.35mm | |
Gender | Male | |
Series | Universal MATE-N-LOK | |
Body Orientation | Straight | |
Length | 48.5mm | |
Width | 7.6mm | |
Housing Material | PA | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Gender Male | ||
Series Universal MATE-N-LOK | ||
Body Orientation Straight | ||
Length 48.5mm | ||
Width 7.6mm | ||
Housing Material PA | ||
Plug Housings
Free plug housings which mate with corresponding panel receptacle housings or PCB headers. Pin or socket contacts need to be ordered separately (see for example stock numbers 849-079 to 849-108)
UL94V-0 Connectors
TE Connectivity Universal MATE-N-LOK™ Range