TE Connectivity, Universal MATE-N-LOK II Female Connector Housing, 6.35mm Pitch, 2 Way, 1 Row
- RS Stock No.:
 - 680-1963
 - Mfr. Part No.:
 - 770024-1
 - Brand:
 - TE Connectivity
 
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
 - 680-1963
 - Mfr. Part No.:
 - 770024-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Gender | Female | |
| Series | Universal MATE-N-LOK II | |
| For Use With | Universal MATE-N-LOK II Connector | |
| Body Orientation | Straight | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 2  | ||
Number of Rows 1  | ||
Pitch 6.35mm  | ||
Gender Female  | ||
Series Universal MATE-N-LOK II  | ||
For Use With Universal MATE-N-LOK II Connector  | ||
Body Orientation Straight  | ||
Housing Material Nylon  | ||
TE Connectivity Universal Mate-N-Lok II Connector Housing Kits
Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits have a 6.35mm centreline, are made from UL 94V-0 nylon  and are available with an in-line or matrix contact layout.
Contacts must be ordered separately see stock number756-1199 and range.
Contacts must be ordered separately see stock number756-1199 and range.
TE Connectivity Universal MATE-N-LOK II ™ Range
