TE Connectivity, Metrimate Male Connector Housing, 5.08mm Pitch, 25 Way, 5 Row
- RS Stock No.:
- 680-1512
- Distrelec Article No.:
- 302-69-202
- Mfr. Part No.:
- 211150-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£8.69
(exc. VAT)
£10.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 72 unit(s) ready to ship
- Plus 15 unit(s) shipping from 27 October 2025
- Plus 25 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 19 | £8.69 |
20 - 74 | £7.83 |
75 - 299 | £7.05 |
300 - 599 | £6.26 |
600 + | £5.82 |
*price indicative
- RS Stock No.:
- 680-1512
- Distrelec Article No.:
- 302-69-202
- Mfr. Part No.:
- 211150-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 25 | |
Number of Rows | 5 | |
Pitch | 5.08mm | |
Gender | Male | |
Series | Metrimate | |
For Use With | Drawer Pin & Socket Connector | |
Body Orientation | Straight | |
Length | 62.53mm | |
Width | 30.78mm | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Number of Rows 5 | ||
Pitch 5.08mm | ||
Gender Male | ||
Series Metrimate | ||
For Use With Drawer Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 62.53mm | ||
Width 30.78mm | ||
Housing Material Thermoplastic | ||
TE Connectivity Metrimate Standard Drawer Connector Plug and Socket Housings
Metrimate standard drawer connector plug and socket housings made from black UL 94V-0 thermoplastic with a 5.08mm centerline. These standard drawer connector plug and socket housings provide blind mating with up to 2.3mm misalignment in any direction, have guide pins molded into the plug half and can be front or rear panel mounted.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
For panel or free mounting
Higher pinout than the Mate-N-Lok range