TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
 - 680-1492P
 - Mfr. Part No.:
 - 207360-1
 - Brand:
 - TE Connectivity
 
Subtotal 1 unit (supplied in a bag)*
£2.52
(exc. VAT)
£3.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 198 unit(s) ready to ship
 - Plus 999,999,801 unit(s) shipping from 02 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £2.52 | 
*price indicative
- RS Stock No.:
 - 680-1492P
 - Mfr. Part No.:
 - 207360-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Male | |
| Series | Metrimate | |
| For Use With | Centerline Pin & Socket Connector, In-Line Pin & Socket Connector | |
| Body Orientation | Straight | |
| Length | 23.7mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 3  | ||
Number of Rows 1  | ||
Pitch 5mm  | ||
Gender Male  | ||
Series Metrimate  | ||
For Use With Centerline Pin & Socket Connector, In-Line Pin & Socket Connector  | ||
Body Orientation Straight  | ||
Length 23.7mm  | ||
Housing Material Thermoplastic  | ||
TE Connectivity Metrimate In-Line Connector Plug and Socket Housings
Metrimate in-line connector Plug and Socket Housings made from red UL 94V-0 thermoplastic with a 5mm centerline and mating connector locking.
For Crimp contacts see stock number 782-9849 typical.
For Crimp contacts see stock number 782-9849 typical.
TE Connectivity Metrimate In-Line Connector Plug and Socket Housings
Metrimate in-line connector Plug and Socket Housings made from red UL 94V-0 thermoplastic with a 5mm centerline and mating connector locking.
For Crimp contacts see stock number 782-9849 typical.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
For panel or free mounting
Higher pinout than the Mate-N-Lok range
