TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 6 Way, 3 Row
- RS Stock No.:
- 680-1486
- Mfr. Part No.:
- 207152-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.16
(exc. VAT)
£2.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
- Plus 522 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £2.16 |
| 20 - 74 | £1.93 |
| 75 - 299 | £1.74 |
| 300 - 599 | £1.53 |
| 600 + | £1.32 |
*price indicative
- RS Stock No.:
- 680-1486
- Mfr. Part No.:
- 207152-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 3 | |
| Pitch | 5mm | |
| Gender | Male | |
| Series | Metrimate | |
| For Use With | AMP Multimate Connector | |
| Body Orientation | Straight | |
| Length | 17.86mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 3 | ||
Pitch 5mm | ||
Gender Male | ||
Series Metrimate | ||
For Use With AMP Multimate Connector | ||
Body Orientation Straight | ||
Length 17.86mm | ||
Housing Material Thermoplastic | ||
TE Connectivity Metrimate Square Grid Connector Plug Housing
For use with standard crimp contacts type III+ (supplied separately; see stock number 160-0932)
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
For panel or free mounting
Higher pinout than the Mate-N-Lok range
