TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 4 Way, 2 Row

Bulk discount available

Subtotal (1 unit)*

£2.09

(exc. VAT)

£2.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
  • Plus 55 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£2.09
20 - 74£1.74
75 - 299£1.49
300 - 599£1.39
600 +£1.25

*price indicative

Packaging Options:
RS Stock No.:
680-1474
Mfr. Part No.:
207015-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

2

Pitch

5mm

Gender

Male

Series

Metrimate

For Use With

Square Grid Pin & Socket Connector

Body Orientation

Straight

Length

17.86mm

Housing Material

Thermoplastic

COO (Country of Origin):
US

TE Connectivity Metrimate Square Grid Connector Plug Housing


For use with standard crimp contacts type III+ (supplied separately; see stock number 160-0932)


5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range

Related links