TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
 - 680-1395
 - Mfr. Part No.:
 - 179228-3
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.58
(exc. VAT)
£1.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 40 | £0.158 | £1.58 | 
| 50 - 90 | £0.134 | £1.34 | 
| 100 - 490 | £0.129 | £1.29 | 
| 500 - 1990 | £0.126 | £1.26 | 
| 2000 + | £0.123 | £1.23 | 
*price indicative
- RS Stock No.:
 - 680-1395
 - Mfr. Part No.:
 - 179228-3
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Female | |
| Series | AMP CT | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 8mm | |
| Width | 4.6mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 3  | ||
Number of Rows 1  | ||
Pitch 2mm  | ||
Gender Female  | ||
Series AMP CT  | ||
For Use With Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 8mm  | ||
Width 4.6mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - CN
 
TE Connectivity AMP CT 2 mm Crimp Receptacle Housings
AMP CT 2 mm crimp receptacle housings for use with 30 to 22 AWG wire.  These AMP CT crimp receptacle connectors have a miniature design and feature mating alignment and polarization for accurate connection to the mating header connectors. The crimp receptacles for these AMP CT 2 mm housings must be purchased separately
Features and Benefits
• Miniature design
• Suitable for use with wire size range of 30 to 22 AWG
• Mating alignment and polarization for accurate mating
• Suitable for use with wire size range of 30 to 22 AWG
• Mating alignment and polarization for accurate mating
Applications:
•	Business equipment 
• Industrial machines
• PC's
• Printers
• C-TV
• Audio
• Air conditioning
• Industrial machines
• PC's
• Printers
• C-TV
• Audio
• Air conditioning
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
