TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 7mm Pitch, 5 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£16.29

(exc. VAT)

£19.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship
  • Plus 140 unit(s) ready to ship from another location
  • Plus 130 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£1.629£16.29
200 - 740£1.532£15.32
750 - 2990£1.157£11.57
3000 - 5990£0.994£9.94
6000 +£0.945£9.45

*price indicative

Packaging Options:
RS Stock No.:
680-1284
Mfr. Part No.:
172504-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Number of Rows

2

Pitch

7mm

Gender

Female

Series

Multi-Interlock Mark II

For Use With

Wire-to-Wire Multiple Interlock Connector

Body Orientation

Straight

Length

23.6mm

Width

17.9mm

Housing Material

Nylon

MIC Receptacles



TE Connectivity MIC (Multiple Interlock Connectors) Range

Related links