TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 17 Way, 2 Row
- RS Stock No.:
 - 680-1272
 - Mfr. Part No.:
 - 172500-1
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£9.80
(exc. VAT)
£11.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
 - Plus 30 unit(s) ready to ship from another location
 - Plus 20 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 40 | £0.98 | £9.80 | 
| 50 - 90 | £0.953 | £9.53 | 
| 100 + | £0.926 | £9.26 | 
*price indicative
- RS Stock No.:
 - 680-1272
 - Mfr. Part No.:
 - 172500-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 17 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Series | Multi-Interlock Mark II | |
| For Use With | Wire-to-Wire Multiple Interlock Connector | |
| Body Orientation | Straight | |
| Length | 50mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 17  | ||
Number of Rows 2  | ||
Gender Male  | ||
Series Multi-Interlock Mark II  | ||
For Use With Wire-to-Wire Multiple Interlock Connector  | ||
Body Orientation Straight  | ||
Length 50mm  | ||
Housing Material Nylon  | ||
TE Connectivity Series II Multiple Interlock Connector (MIC) Plug Style Housings
Series II Multiple Interlock Connector (MIC) plug style free hanging discrete wire connector housings made from 66 nylon designed for use in a wide range of low level and power circuit applications. These series II MIC plug connectors have positive locking, polarization and a high resistance to vibration and shock. The double row contact cavities of these series II MIC plug connectors accept snap-in receptacle contacts (see stock number 680-5081 typically) and a double-lock plate is available that aids contact loading and retention and prevents half-mating (see stock number 719-9012 typically)
TE Connectivity MIC (Multiple Interlock Connectors) Range
