TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 7mm Pitch, 5 Way, 2 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
680-1262
Mfr. Part No.:
172494-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Number of Rows

2

Pitch

7mm

Gender

Male

Series

Multi-Interlock Mark II

For Use With

Wire-to-Wire Multiple Interlock Connector

Body Orientation

Straight

Length

20mm

Housing Material

Nylon

TE Connectivity Series II Multiple Interlock Connector (MIC) Plug Style Housings


Series II Multiple Interlock Connector (MIC) plug style free hanging discrete wire connector housings made from 66 nylon designed for use in a wide range of low level and power circuit applications. These series II MIC plug connectors have positive locking, polarization and a high resistance to vibration and shock. The double row contact cavities of these series II MIC plug connectors accept snap-in receptacle contacts (see stock number 680-5081 typically) and a double-lock plate is available that aids contact loading and retention and prevents half-mating (see stock number 719-9012 typically)


TE Connectivity MIC (Multiple Interlock Connectors) Range

Related links