TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.2mm Pitch, 12 Way, 3 Row
- RS Stock No.:
- 680-1250
- Mfr. Part No.:
- 172341-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.36
(exc. VAT)
£7.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 55 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 2,590 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | £1.272 | £6.36 |
100 - 370 | £0.968 | £4.84 |
375 - 1495 | £0.826 | £4.13 |
1500 - 2995 | £0.70 | £3.50 |
3000 + | £0.636 | £3.18 |
*price indicative
- RS Stock No.:
- 680-1250
- Mfr. Part No.:
- 172341-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Number of Rows | 3 | |
Pitch | 4.2mm | |
Gender | Male | |
Series | Mini-Universal MATE-N-LOK | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 18.2mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 3 | ||
Pitch 4.2mm | ||
Gender Male | ||
Series Mini-Universal MATE-N-LOK | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 18.2mm | ||
Housing Material Nylon | ||
TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.
Features and benefits:
• Accepts a combination of both pin and socket contacts
• Fully polarized to prevent mismating
• Positive locking mechanism facilitates a secure connection to the mating connector
• Low insertion and extraction force
• Compact and durable design
• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
• Wire to wire and wire to panel configurations
• Splash proof design for applications and fittings that require sealing
• UL, CSA and VDE approved
• Varied mm pitch
• Fully polarized to prevent mismating
• Positive locking mechanism facilitates a secure connection to the mating connector
• Low insertion and extraction force
• Compact and durable design
• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
• Wire to wire and wire to panel configurations
• Splash proof design for applications and fittings that require sealing
• UL, CSA and VDE approved
• Varied mm pitch
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices

TE Connectivity Mini-Universal MATE-N-LOK Connector System