TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 9 Way, 3 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.73

(exc. VAT)

£3.275

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 325 unit(s) ready to ship
  • Plus 1,585 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.546£2.73
50 - 95£0.48£2.40
100 - 245£0.398£1.99
250 - 995£0.34£1.70
1000 +£0.284£1.42

*price indicative

Packaging Options:
RS Stock No.:
680-1238
Mfr. Part No.:
172332-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Number of Rows

3

Pitch

4.2mm

Gender

Female

Series

Mini-Universal MATE-N-LOK

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

22mm

Width

16mm

Housing Material

Nylon

TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK Series


Our range of TE Connectivity PCB Connector Housings form part of the Mini-Universal MATE-N-LOCK series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits


• 4. 14 mm centreline
• Visual confirmation of contact locking through the use of retention lances
• Natural in colour
• Fully polarised with a positive locking mechanism which ensures accurate and secure mating
• Compact and durable design
• Cable mounted for wire to wire configurations and fittings
• Panel mounted for wire to panel applications through the use of the mounting ears
• Pin and socket contacts can be accommodated in the same housing
• Varied mm pitch, depending on the housing you choose from the MATE-N-LOK series


TE Connectivity Mini-Universal MATE-N-LOK Connector System

Related links