TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.14mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.70

(exc. VAT)

£4.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 920 unit(s) ready to ship
  • Plus 185 unit(s) ready to ship from another location
  • Plus 345 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.74£3.70
50 - 95£0.624£3.12
100 - 245£0.554£2.77
250 - 495£0.478£2.39
500 +£0.442£2.21

*price indicative

Packaging Options:
RS Stock No.:
680-1231
Mfr. Part No.:
172234-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

4.14mm

Gender

Female

Series

Mini-Universal MATE-N-LOK

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

16.6mm

Width

5.6mm

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity Mini-Universal MATE-N-LOK Free Hanging Receptacle Housings


Mini-Universal MATE-N-LOK free hanging receptacle style housings with a 4.14mm centreline for use in wire to wire applications. These Mini-Universal MATE-N-LOK receptacle housings have a compact, durable design and are fully polarized with a postitive locking mechanism to ensure accurate and secure mating. Both pin and socket contacts can be accommodated in the same housing
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically


TE Connectivity Mini-Universal MATE-N-LOK Connector System

Related links