TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 4 Way, 2 Row
- RS Stock No.:
 - 680-1149
 - Mfr. Part No.:
 - 1-640519-0
 - Brand:
 - TE Connectivity
 
Subtotal (1 pack of 10 units)*
£20.00
(exc. VAT)
£24.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
 - Plus 10 unit(s) shipping from 11 November 2025
 - Plus 80 unit(s) shipping from 02 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £2.00 | £20.00 | 
*price indicative
- RS Stock No.:
 - 680-1149
 - Mfr. Part No.:
 - 1-640519-0
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 4.19mm | |
| Gender | Male | |
| Series | Miniature Rectangular II | |
| For Use With | Centerline Soft Shell Pin & Socket Connector | |
| Body Orientation | Straight | |
| Length | 19.18mm | |
| Width | 17.15mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 4  | ||
Number of Rows 2  | ||
Pitch 4.19mm  | ||
Gender Male  | ||
Series Miniature Rectangular II  | ||
For Use With Centerline Soft Shell Pin & Socket Connector  | ||
Body Orientation Straight  | ||
Length 19.18mm  | ||
Width 17.15mm  | ||
Housing Material Nylon  | ||
Miniature Rectangular (MR) Housings
TE Connectivity Miniature Rectangular (MR)
