TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 6.1mm Pitch, 15 Way, 3 Row
- RS Stock No.:
- 680-0831
- Mfr. Part No.:
- 1-480324-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 680-0831
- Mfr. Part No.:
- 1-480324-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 15 | |
Number of Rows | 3 | |
Pitch | 6.1mm | |
Gender | Female | |
Series | Commercial MATE-N-LOK | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 45.59mm | |
Width | 21.59mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Number of Rows 3 | ||
Pitch 6.1mm | ||
Gender Female | ||
Series Commercial MATE-N-LOK | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 45.59mm | ||
Width 21.59mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity Commercial MATE-N-LOK Panel Mount Pin Housings with Positive Lock
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.
Features and benefits:
• Fully polarised nylon housing
• Easy cavity identification
• Low insertion/extraction force required
• Built in contact stabilisation
• Self-aligning
• Locking devices and integral part of design
• Will hold together under severe conditions of vibration and shock
• Easy cavity identification
• Low insertion/extraction force required
• Built in contact stabilisation
• Self-aligning
• Locking devices and integral part of design
• Will hold together under severe conditions of vibration and shock
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
See 709-9814 for pin contacts.
TE Connectivity Commercial MATE-N-LOK Range