TE Connectivity, Universal MATE-N-LOK II Male Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
- RS Stock No.:
 - 680-0825P
 - Mfr. Part No.:
 - 770023-1
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal 100 units (supplied in a bag)*
£120.60
(exc. VAT)
£144.70
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | 
|---|---|
| 100 - 370 | £1.206 | 
| 375 - 1495 | £1.034 | 
| 1500 - 2995 | £0.908 | 
| 3000 + | £0.884 | 
*price indicative
- RS Stock No.:
 - 680-0825P
 - Mfr. Part No.:
 - 770023-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Number of Rows | 3 | |
| Pitch | 6.35mm | |
| Gender | Male | |
| Series | Universal MATE-N-LOK II | |
| For Use With | Universal MATE-N-LOK II Connector | |
| Body Orientation | Straight | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 15  | ||
Number of Rows 3  | ||
Pitch 6.35mm  | ||
Gender Male  | ||
Series Universal MATE-N-LOK II  | ||
For Use With Universal MATE-N-LOK II Connector  | ||
Body Orientation Straight  | ||
Housing Material Nylon  | ||
TE Connectivity Universal Mate-N-Lok II Connector Housing Kits
Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits have a 6.35mm centreline, are made from UL 94V-0 nylon  and are available with an in-line or matrix contact layout.
Contacts must be ordered separately see stock number756-1199 and range.
Contacts must be ordered separately see stock number756-1199 and range.
TE Connectivity Universal MATE-N-LOK II ™ Range
