TE Connectivity, Mini-Universal MATE-N-LOK II Male Connector Housing, 4.14mm Pitch, 8 Way, 2 Row
- RS Stock No.:
 - 680-0796
 - Mfr. Part No.:
 - 794192-1
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.92
(exc. VAT)
£9.505
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
 - Plus 145 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £1.584 | £7.92 | 
| 100 + | £1.234 | £6.17 | 
*price indicative
- RS Stock No.:
 - 680-0796
 - Mfr. Part No.:
 - 794192-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.14mm | |
| Gender | Male | |
| Series | Mini-Universal MATE-N-LOK II | |
| For Use With | Centerline Soft Shell Pin & Socket Connector | |
| Body Orientation | Straight | |
| Length | 22.83mm | |
| Width | 17.25mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 8  | ||
Number of Rows 2  | ||
Pitch 4.14mm  | ||
Gender Male  | ||
Series Mini-Universal MATE-N-LOK II  | ||
For Use With Centerline Soft Shell Pin & Socket Connector  | ||
Body Orientation Straight  | ||
Length 22.83mm  | ||
Width 17.25mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - US
 
TE Connectivity Mini-Universal MATE-N-LOK 2 Free Hanging Plug Housings
Mini-Universal MATE-N-LOK 2 free hanging plug housings made from UL94V white nylon with a 4.14mm centreline and latching mating retention. These Mini-Universal MATE-N-LOK 2 free hanging plug housings are available with various numbers of circuits and contact layouts; in-line, dual row and matrix. For suitable contacts for these Mini-Universal MATE-N-LOK 2 plug housings see stock number 720-2244 typically. For mating connectors see stock numbers 680-2023 typically.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
