TE Connectivity, Econoseal III 070 Female Connector Housing, 4.8mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 679-7126
- Mfr. Part No.:
- 344271-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£4.09
(exc. VAT)
£4.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.818 | £4.09 |
*price indicative
- RS Stock No.:
- 679-7126
- Mfr. Part No.:
- 344271-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 4.8mm | |
| Gender | Female | |
| Series | Econoseal III 070 | |
| For Use With | Econoseal III Connector | |
| Body Orientation | Straight | |
| Width | 19.8mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 4.8mm | ||
Gender Female | ||
Series Econoseal III 070 | ||
For Use With Econoseal III Connector | ||
Body Orientation Straight | ||
Width 19.8mm | ||
Housing Material Nylon | ||
TE Connectivity Econoseal III 070 Series Connector Housings
Econoseal III 070 series automotive wire connector plug and receptacle style housings. These automotive wire connector housings have discrete cable sealing and a centerline of 4.80mm (apart from stock number 718-7252 which is 5mm). These Econoseal III 070 automotive wire connector housings are made from black nylon, have polarized mating, inertia locking, a lanceless contact system and accept a wire size range of 0.5 to 2mm2
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
