Molex, Mini-SPOX Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
 - 679-5896
 - Mfr. Part No.:
 - 50-37-5023
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.08
(exc. VAT)
£1.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,910 unit(s) ready to ship
 - Plus 820 unit(s) ready to ship from another location
 - Plus 21,750 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 240 | £0.108 | £1.08 | 
| 250 - 990 | £0.085 | £0.85 | 
| 1000 - 4990 | £0.073 | £0.73 | 
| 5000 - 9990 | £0.07 | £0.70 | 
| 10000 + | £0.067 | £0.67 | 
*price indicative
- RS Stock No.:
 - 679-5896
 - Mfr. Part No.:
 - 50-37-5023
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Mini-SPOX | |
| For Use With | Mini-SPOX Receptacle Terminal | |
| Body Orientation | Straight | |
| Length | 7.4mm | |
| Width | 8mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 2  | ||
Number of Rows 1  | ||
Pitch 2.5mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series Mini-SPOX  | ||
For Use With Mini-SPOX Receptacle Terminal  | ||
Body Orientation Straight  | ||
Length 7.4mm  | ||
Width 8mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - KR
 
Molex 5264 Series, SPOX Connector Housings
The 5264 SPOX Series from Molex are a range of connector housings with a 2.5mm pitch. They have been designed for wire to board connections and have a spring box shape terminal hence the name spox. This series of crimp housings mate with the 5267 series vertical shrouded PCB headers and the 5268 series right angled shrouded PCB header.
• 2.5mm pitch
• 2 to 12 positions
• High mechanical reliability
• Single row housing
• Natural colour
• Box style terminal
• 2 to 12 positions
• High mechanical reliability
• Single row housing
• Natural colour
• Box style terminal
Molex SPOX Female Connector Housing, 2.5mm Pitch, 2 Contacts - 5264 Series - 50-37-5023
Use this female connector housing from Molex to securely protect your electrical connections. It mounts onto a printed circuit board (PCB) to establish wire-to-board connections for the reliable and uninterrupted transfer of electric and data signals. The nylon material ensures the crimp housing is suitably robust and durable to safeguard your contacts and wires against chemical, thermal and corrosive damage. You can use this versatile component to establish links between applications in industrial, domestic and commercial environments.
• Wide operating temperature range from -40°C to +105°C for use in heavy-duty applications
• High mechanical reliability offers protection against shocks and vibrations and helps to extend the lifespan of contacts and wires
• Polarised to ensure the correct alignment and mating of contacts and prevent mismatches leading to faulty connections and short circuits
• High mechanical reliability offers protection against shocks and vibrations and helps to extend the lifespan of contacts and wires
• Polarised to ensure the correct alignment and mating of contacts and prevent mismatches leading to faulty connections and short circuits
Applications
• Telecommunications systems
• Automated manufacturing and assembly lines
• Automotive electronics
• Automated manufacturing and assembly lines
• Automotive electronics
What's the difference between a connector and a connector housing?
A connector has contacts or connection points that transmit either electronic or electrical signals in the form of data or power. A connector housing doesn't have contacts and can't transfer these signals. It only establishes a connection when paired with a connector – that is, the wire and the contacts.
2.5mm Wire to Board or Wire - Molex
