Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.24

(exc. VAT)

£1.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 150 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.124£1.24
250 - 990£0.097£0.97
1000 - 4990£0.085£0.85
5000 - 9990£0.082£0.82
10000 +£0.079£0.79

*price indicative

Packaging Options:
RS Stock No.:
679-5177
Mfr. Part No.:
10-11-2033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 254

For Use With

KK Connector

Body Orientation

Straight

Length

8.18mm

Width

5.08mm

Housing Material

Nylon

Housing, High Pressure, 7880 Series


These KK 254 7880 Series High Pressure Housings with the Standard Ramp friction lock option use the 7879 Series KK® 254 High Pressure crimp terminals.

Note

Mates with 2.54mm (.100") Pitch KK 254 PCB headers:
KK 254 Series 4030 stock number 453-145 typical
KK 254 Series 6373 stock number 679-5515 typical
KK 254 Series 6410 stock number 453-224 typical
KK 254 Series 42375 stock number 720-5637

Molex Connector Housing, Nylon Construction, 8.18 (L) x 5.08 (W) x 12.9mm (D) - 7880 Series - 10-11-2033


Making safe links between your cables is fuss-free with this female connector housing from Molex. It's compatible with KK 254 headers (such as 483-8477), so you can be sure of a reliably accurate fit. There are three contacts arranged in a single row and as the unit's just 8.8mm long, it slots neatly into a busy setup. A standard 2.54mm pitch means it's widely compatible.

Features & Benefits


• Lightweight at 294mg won't strain your PCB
• 250V rating for versatility
• Straight body orientation makes it easy to clip together with a corresponding header
• Durable nylon body resists flames and shrugs off scratches

Applications


• Telecommunication centres
• Manufacturing industry
• Product development

How do I insert the wires into this connector housing?


First, crimp the cables to fit this terminal and then insert them. The housing prevents wire ends from bending during installation and protects against contamination.

Related links