Molex Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 670-7000
- Mfr. Part No.:
- 51006-0200
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 670-7000
- Mfr. Part No.:
- 51006-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
For Use With | Wire-to-Wire Plug | |
Body Orientation | Straight | |
Length | 8mm | |
Width | 2.7mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
For Use With Wire-to-Wire Plug | ||
Body Orientation Straight | ||
Length 8mm | ||
Width 2.7mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
Recepticale Housings, 51005 Series
Mates with 51006 Series plugs or 51005 Series receptacles, use with 50013 Series female terminals or 50012 Series male terminals.
Molex 51005 Series (0.079in./2.00mm)