Molex Female Connector Housing, 4.8mm Pitch, 3 Way, 1 Row
- RS Stock No.:
 - 670-6978
 - Mfr. Part No.:
 - 15-31-1032
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.54
(exc. VAT)
£5.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 420 unit(s) ready to ship
 - Plus 30 unit(s) ready to ship from another location
 - Plus 2,190 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 190 | £0.454 | £4.54 | 
| 200 - 740 | £0.353 | £3.53 | 
| 750 - 2990 | £0.337 | £3.37 | 
| 3000 - 5990 | £0.277 | £2.77 | 
| 6000 + | £0.265 | £2.65 | 
*price indicative
- RS Stock No.:
 - 670-6978
 - Mfr. Part No.:
 - 15-31-1032
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 4.8mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| For Use With | Wire-to-Wire Receptacle | |
| Body Orientation | Straight | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 3  | ||
Number of Rows 1  | ||
Pitch 4.8mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
For Use With Wire-to-Wire Receptacle  | ||
Body Orientation Straight  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - JP
 
Plug and Socket Housings, 5025 Series
Plug housings use 5006 Series terminals stock number 720-6637 .,Socket housings use 5005 Series terminals stock number 720-6628 .
Molex 4.80mm (.189") Pitch Wire-to-Wire Range
