Molex Male Connector Housing, 4.8mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 670-6971
- Mfr. Part No.:
- 15-31-1033
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 5,220 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | £0.30 | £3.00 |
200 - 740 | £0.233 | £2.33 |
750 - 2990 | £0.223 | £2.23 |
3000 - 5990 | £0.217 | £2.17 |
6000 + | £0.212 | £2.12 |
*price indicative
- RS Stock No.:
- 670-6971
- Mfr. Part No.:
- 15-31-1033
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 4.8mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
For Use With | Wire-to-Wire Plug | |
Body Orientation | Straight | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 4.8mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
For Use With Wire-to-Wire Plug | ||
Body Orientation Straight | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
Plug and Socket Housings, 5025 Series
Plug housings use 5006 Series terminals stock number 720-6637 .,Socket housings use 5005 Series terminals stock number 720-6628 .
Molex 4.80mm (.189") Pitch Wire-to-Wire Range