Molex Female Connector Housing, 4.8mm Pitch, 2 Way, 1 Row
- RS Stock No.:
 - 670-6965
 - Mfr. Part No.:
 - 15-31-1022
 - Brand:
 - Molex
 
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
 - 670-6965
 - Mfr. Part No.:
 - 15-31-1022
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 4.8mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| For Use With | Wire-to-Wire Receptacle | |
| Body Orientation | Straight | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 2  | ||
Number of Rows 1  | ||
Pitch 4.8mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
For Use With Wire-to-Wire Receptacle  | ||
Body Orientation Straight  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - JP
 
Plug and Socket Housings, 5025 Series
Plug housings use 5006 Series terminals stock number 720-6637 .,Socket housings use 5005 Series terminals stock number 720-6628 .
Molex 4.80mm (.189") Pitch Wire-to-Wire Range
Related links
- Molex Female Connector Housing 2 Way, 1 Row
 - Molex Female Connector Housing 3 Way, 1 Row
 - Molex Female Crimp Connector Housing 3 Way, 1 Row
 - Molex 4.8mm Pitch 1 Row
 - Molex Female Connector Housing 6 Way, 2 Row
 - Molex Male Connector Housing 3 Way, 1 Row
 - Molex Male Connector Housing 2 Way, 1 Row
 - Molex 4.8mm Pitch 3 Row
 
