Molex, SPOX Female Connector Housing, 5.08mm Pitch, 2 Way, 1 Row
- RS Stock No.:
 - 670-5209P
 - Mfr. Part No.:
 - 10-01-3026
 - Brand:
 - Molex
 
Bulk discount available
Subtotal 250 units (supplied in a bag)*
£62.75
(exc. VAT)
£75.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship
 - Plus 2,100 unit(s) shipping from 05 January 2026
 - Plus 999,997,800 unit(s) shipping from 03 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 250 - 990 | £0.251 | 
| 1000 - 4990 | £0.237 | 
| 5000 - 9990 | £0.228 | 
| 10000 + | £0.218 | 
*price indicative
- RS Stock No.:
 - 670-5209P
 - Mfr. Part No.:
 - 10-01-3026
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | SPOX | |
| For Use With | SPOX Connector | |
| Body Orientation | Straight | |
| Length | 10.08mm | |
| Width | 8.85mm | |
| Housing Material | Nylon | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 2  | ||
Number of Rows 1  | ||
Pitch 5.08mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series SPOX  | ||
For Use With SPOX Connector  | ||
Body Orientation Straight  | ||
Length 10.08mm  | ||
Width 8.85mm  | ||
Housing Material Nylon  | ||
Termination Method Crimp  | ||
- COO (Country of Origin):
 - CN
 
Molex SPOX Series Connector Housing, For Use With SPOX Connector, Cable Mount - 10-01-3026
This female connector housing manufactured by Molex is designed for high-quality wire-to-board connections. Made of durable nylon material, this straight connector housing is reliable for cable mounting applications. With a pitch of 5.08mm and 2 contacts, this housing provides a reliable and secure connection for various electronic devices.
Features & Benefits
• Straight female connector housing suitable for SPOX connectors
• Made of high-quality nylon material for durability
• Cable mount design for easy installation
• 2 contact points ensure a secure connection
• Made of high-quality nylon material for durability
• Cable mount design for easy installation
• 2 contact points ensure a secure connection
Applications
• Ideal for signal transmission in electronics • Can be used for wire-to-board connections in high-traffic environments
Can it be used with other Molex connectors?
Yes, this female connector housing is compatible with other connectors in the SPOX series.
Will it withstand extreme temperatures?
The housing can operate in temperatures ranging from -40°C to +105°C.
Is it stackable with other connectors?
No, this connector housing is not stackable but can be mounted side by side for multiple connections.
Can it be used for high-speed data transmission?
Yes, this housing is suitable for various applications, including high-speed data transmission.
Does it come with mounting instructions?
Mounting instructions are available on the Molex website for easy installation.
5.08mm Molex SPOX Range
