Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
 - 670-4587
 - Mfr. Part No.:
 - 39-01-4032
 - Brand:
 - Molex
 
Subtotal (1 pack of 10 units)*
£1.88
(exc. VAT)
£2.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,210 unit(s) shipping from 17 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £0.188 | £1.88 | 
*price indicative
- RS Stock No.:
 - 670-4587
 - Mfr. Part No.:
 - 39-01-4032
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 4.2mm | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Series | Mini-Fit Jr | |
| For Use With | Mini-Fit Jr. Plug | |
| Body Orientation | Straight | |
| Length | 19.2mm | |
| Width | 7.4mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 3  | ||
Number of Rows 1  | ||
Pitch 4.2mm  | ||
Gender Male  | ||
Mounting Type Panel Mount  | ||
Series Mini-Fit Jr  | ||
For Use With Mini-Fit Jr. Plug  | ||
Body Orientation Straight  | ||
Length 19.2mm  | ||
Width 7.4mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - US
 
Molex Mini-Fit Junior Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connectors interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications
Molex Connector Housing, Panel Mounting, Pack of 10 - Mini-Fit Jr Series - 39-01-4032
Cover your conductors in tough conditions with this connector housing from Molex. Its strong nylon body stands up to impacts, cutting out damage caused by bumps. Thanks to handy side ears, it's easy to mount the unit to a standard panel and you can be sure of a secure fit. There are three contacts arranged in a single row, so you have easy access to make connections. By locking to a compatible connector, this housing holds steady against disruptive movement. An audible click lets you know mating is complete and successful.
Features & Benefits
• 4.2mm pitch to fit with standard connectors
• Polarised design prevents potentially damaging misalignment
• Handles current up to 13A to take on intense loads
• Polarised design prevents potentially damaging misalignment
• Handles current up to 13A to take on intense loads
Applications
• Electronic manufacturing
• Office equipment
• Industrial automation
• Office equipment
• Industrial automation
How do I fit contacts into the housing?
This unit accepts crimp terminals (such as 670-6316), so you get quick and secure links without the hassle of soldering.
Molex Minifit Jr.™ Series
