TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 7 Way, 1 Row
- RS Stock No.:
 - 660-5973
 - Mfr. Part No.:
 - 640250-7
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.21
(exc. VAT)
£2.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 340 unit(s) ready to ship
 - Plus 2,910 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 190 | £0.221 | £2.21 | 
| 200 - 740 | £0.194 | £1.94 | 
| 750 - 2990 | £0.153 | £1.53 | 
| 3000 - 5990 | £0.125 | £1.25 | 
| 6000 + | £0.119 | £1.19 | 
*price indicative
- RS Stock No.:
 - 660-5973
 - Mfr. Part No.:
 - 640250-7
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | SL-156 | |
| For Use With | Wire-to-Board Economy Power Connector | |
| Body Orientation | Straight | |
| Length | 27.69mm | |
| Width | 7.27mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 7  | ||
Number of Rows 1  | ||
Pitch 3.96mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series SL-156  | ||
For Use With Wire-to-Board Economy Power Connector  | ||
Body Orientation Straight  | ||
Length 27.69mm  | ||
Width 7.27mm  | ||
Housing Material Nylon  | ||
TE Connectivity 3.96mm SL-156 Series Housings
SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
3.96mm Tyco AMP CST 100 Range
