TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row

Subtotal (1 pack of 10 units)*

£1.06

(exc. VAT)

£1.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,570 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
  • Plus 12,050 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.106£1.06

*price indicative

Packaging Options:
RS Stock No.:
660-5967
Mfr. Part No.:
640250-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

SL-156

For Use With

Wire-to-Board Economy Power Connector

Body Orientation

Straight

Length

15.77mm

Width

7.27mm

Housing Material

Nylon

TE Connectivity 3.96mm SL-156 Series Housings


SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.


3.96mm Tyco AMP CST 100 Range

Related links